RS PRO Duct Tape, 50 m x 19mm, White, White Finish

Subtotal (1 unit)*

$94.51

(exc. GST)

$103.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.51

*price indicative

RS Stock No.:
315-713
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

White

Product Type

Duct Tape

Tape Type

Adhesive Tape

Width

19mm

Length

50m

Backing Material

Glass Cloth

Thickness

100μm

Adhesive Material

High Temperature Resistance Silicone Adhesive

Adhesion Strength

6.5N/25 mm

Elongation at Break

10%

Tensile Strength

400N/25 mm

Minimum Operating Temperature

-20°C

Finish

White

Maximum Operating Temperature

180°C

Standards/Approvals

UL 510, REACH & RoHS

COO (Country of Origin):
PL

RS PRO Duct Tape, High Strength Glass Cloth


This RS PRO duct tape is designed for high strength and electro-insulating applications. Made from single-sided glass cloth, it is ideal for use in environments requiring high temperature and tensile strength. The tape is particularly beneficial for securing coils, transformers, electrical motors, and electronic devices.

Features and Benefits


High strength glass cloth: Provides excellent durability and reliability

Electro-insulating properties: Ensures safety in electrical applications

High temperature resistance: Suitable for environments up to 180 °C

Silicone adhesive: Offers strong adhesion and easy application

Tensile strength over 400 N/25 mm: Ensures robust performance

Applications


Electrical insulation

Securing components in transformers

Motors

Various electronic devices

Additional Information


The tape features a width of 19 mm and a length of 50 m, with a thickness of 0.1 mm. It operates effectively in temperatures ranging from -20 °C to 180 °C.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy