Advance Tapes AT160 AT160 Cloth Tape, 50 m x 19mm, White, Matt Finish

Subtotal (1 unit)*

$21.43

(exc. GST)

$23.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.43

*price indicative

RS Stock No.:
905-4214
Mfr. Part No.:
AT160
Brand:
Advance Tapes
Find similar products by selecting one or more attributes.
Select all

Brand

Advance Tapes

Tape Type

Cloth Tape

Product Type

Cloth Tape

Colour

White

Width

19mm

Length

50m

Backing Material

Fabric

Thickness

330μm

Adhesive Material

Natural Rubber

Adhesion Strength

3.5N/cm

Elongation at Break

8%

Tensile Strength

85N/cm

Finish

Matt

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Trade Name

AT160

Model Number

AT160

RoHS Status: Exempt

COO (Country of Origin):
GB

AT160 - High Specifiction Polycoated Cloth Tape


AT160 is a polythene extruded matt cloth tape with a waterproof finish coated with an aggressive pressure sensitive adhesive.

Polycoated waterproof cloth tape

Very good long term resistance to outdoor exposure

Very strong

Conformable to awkward shapes

Good abrasion and puncture resistance

Writable surface

Non-corrosive adhesive

Matt finish

Applications


Book binding

Colour coding, sealing ammunition cases and emergency repair tape for armed forces

Splicing and joining during manufacturing processes

Protection of turbine blades during refurbishment

Joining heavy duty polyethylene sheeting and wall boards

Stone chip protection (AML)

Standards

Conforms to DEF STAN 81-25/4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy