RS PRO Duct Tape, 50 m x 50mm, White, White Finish
- RS Stock No.:
- 315-716
- Brand:
- RS PRO
Subtotal (1 unit)*
$260.71
(exc. GST)
$286.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.71 |
*price indicative
- RS Stock No.:
- 315-716
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Duct Tape | |
| Tape Type | Adhesive Tape | |
| Colour | White | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Glass Cloth | |
| Thickness | 100μm | |
| Adhesive Material | Silicone | |
| Adhesion Strength | 6.5N/25 mm | |
| Elongation at Break | 10% | |
| Tensile Strength | 400N/25 mm | |
| Minimum Operating Temperature | -20°C | |
| Finish | White | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | REACH & RoHS, UL 510 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Duct Tape | ||
Tape Type Adhesive Tape | ||
Colour White | ||
Width 50mm | ||
Length 50m | ||
Backing Material Glass Cloth | ||
Thickness 100μm | ||
Adhesive Material Silicone | ||
Adhesion Strength 6.5N/25 mm | ||
Elongation at Break 10% | ||
Tensile Strength 400N/25 mm | ||
Minimum Operating Temperature -20°C | ||
Finish White | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals REACH & RoHS, UL 510 | ||
- COO (Country of Origin):
- PL
RS PRO Duct Tape, High Strength Glass Cloth
RS PRO Duct Tape is a high-strength, single-sided glass cloth electrical tape designed for electro-insulating applications. It offers excellent performance in high-temperature environments, making it ideal for use in demanding industrial settings.
Features and Benefits
High strength: Provides reliable support and durability
Single-sided adhesive: Easy application and removal
Glass cloth backing: Enhances thermal resistance and stability
Silicone adhesive: Ensures strong adhesion even at high temperatures
Wide temperature range: Operates effectively from -20 °C to 180 °C
Applications
Coils
Transformers
Electrical motors
Electronic devices
Additional Information
The tape features a tensile strength greater than 400 N/25 mm and an adhesion strength of 6.5 N/25 mm, with a width of 50 mm and length of 50 m. It is made with a glass cloth backing and silicone adhesive, offering an elongation at break of 10%.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- 3M Scotch Tape 3903i 3903 Duct Tape White, White Finish
- RS PRO Duct Tape White, White Finish
- RS PRO Duct Tape White, White Finish
- RS PRO Duct Tape White, White Finish
- RS PRO Duct Tape White, White Finish
- RS PRO Duct Tape White, White Finish
- Tesa Tesa 4651 4651 Duct Tape White, Acrylic Coated Finish
- Advance Tapes AT170 Duct Tape White, Gloss Finish












