RS PRO Duct Tape, 30 m x 50mm, Brown, Brown Finish
- RS Stock No.:
- 315-701
- Brand:
- RS PRO
Subtotal (1 unit)*
$997.80
(exc. GST)
$1,097.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $997.80 |
*price indicative
- RS Stock No.:
- 315-701
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Duct Tape | |
| Tape Type | Adhesive Tape | |
| Colour | Brown | |
| Width | 50mm | |
| Length | 30m | |
| Backing Material | Glass Cloth | |
| Thickness | 220μm | |
| Adhesive Material | Silicone Adhesive | |
| Adhesion Strength | 4N/cm | |
| Tensile Strength | 600N/25 mm | |
| Finish | Brown | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Duct Tape | ||
Tape Type Adhesive Tape | ||
Colour Brown | ||
Width 50mm | ||
Length 30m | ||
Backing Material Glass Cloth | ||
Thickness 220μm | ||
Adhesive Material Silicone Adhesive | ||
Adhesion Strength 4N/cm | ||
Tensile Strength 600N/25 mm | ||
Finish Brown | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- PL
RS PRO Duct Tape, High Strength PTFE Coated
RS PRO Duct Tape is a high-performance adhesive solution designed for demanding industrial applications.
Features and Benefits
High strength PTFE coating ensures durability and reliability
Silicone adhesive provides excellent performance in high-temperature conditions
Withstands temperatures from -70 °C to 260 °C, suitable for extreme environments
50 mm width and 30 m length offer ample coverage for various applications
Glass cloth backing material enhances tensile strength, supporting heavy-duty use
Applications
Aerospace
Automotive
Manufacturing
Additional Information
The tape features a thickness of 0.2 mm and an adhesion strength greater than 10 N/25 mm, ensuring a strong and reliable bond in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Duct Tape Brown, Brown Finish
- RS PRO Duct Tape Brown, Brown Finish
- RS PRO Duct Tape Brown, Brown Finish
- Loctite Loctite Duct Tape Grey, PE Coated Finish
- 3M Scotch Duct Tape Black
- Tesa Tesa 4050 4050 Duct Tape Silver, Gloss Finish
- Tesa Tesa 4258 4258 Duct Tape Black, Gloss Finish
- Tesa Tesa 4258 4258 Duct Tape Silver, Gloss Finish
