Subtotal (1 unit)*
$598.89
(exc. GST)
$658.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $598.89 |
*price indicative
- RS Stock No.:
- 282-9139
- Mfr. Part No.:
- FELTIN-3
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill Bit | |
| Series | FELTIN | |
| Overall Length | 100mm | |
| Standards/Approvals | No | |
| Weight | 272g | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill Bit | ||
Series FELTIN | ||
Overall Length 100mm | ||
Standards/Approvals No | ||
Weight 272g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM HSS Tin multi step drills are precision engineered tools designed for efficient and precise drilling tasks. These drills are characterized by a helical, rather than a straight cut, which enhances their penetration and cutting performance.
Tin ensures a better performance
Longer lifetime
