SAM FELTIN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
282-9138
Mfr. Part No.:
FELTIN-2
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Drill Bit

Series

FELTIN

Overall Length

78mm

Standards/Approvals

No

Weight

152g

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM HSS Tin multi step drills are precision engineered tools designed for efficient and precise drilling tasks. These drills are characterized by a helical, rather than a straight cut, which enhances their penetration and cutting performance.

Tin ensures a better performance

Longer lifetime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy