Dormer High Speed Steel Tin, 3.5 mm, 70mm Overall, 3.5 mm Shank Drill Bit
- RS Stock No.:
- 828-0267
- Mfr. Part No.:
- A002S3.5
- Brand:
- Dormer
Subtotal (1 pack of 2 units)*
$9.16
(exc. GST)
$10.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $4.58 | $9.16 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
$56.62
(exc. GST)
$62.28
(inc. GST)
- RS Stock No.:
- 828-0267
- Mfr. Part No.:
- A002S3.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 70mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 2 | |
| Finish | Titanium Nitride, Bright | |
| Cutting Direction | Right | |
| Drill Bit Size | 3.5mm | |
| Drill Point Angle | 118° | |
| Shank Size | 3.5mm | |
| Drilling Length | 39mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 70mm | ||
Shank Type Cylindrical | ||
Number of Pieces 2 | ||
Finish Titanium Nitride, Bright | ||
Cutting Direction Right | ||
Drill Bit Size 3.5mm | ||
Drill Point Angle 118° | ||
Shank Size 3.5mm | ||
Drilling Length 39mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A002S Series Drill Bit, HSS-TiN, 70mm Overall Length - A002S3.5
This drill bit by Dormer is a precision cutting tool designed for industrial use. With a diameter of 3.5mm and made of HSS-TiN material, it ensures high-speed performance and durability. The overall length of 70mm ensures precision cutting in metal drilling tasks.
Features & Benefits
• High-speed steel drill bit for efficient performance
• Titanium nitride coating for enhanced durability and heat resistance
• Twist drill design for precise and accurate drilling
• Ideal for use in metal drilling applications
Applications
• Used for precise drilling in metal sheets
• Ideal for creating holes in industrial machinery components
• Recommended for precision cutting tasks in the mechanical and electrical industries
Can it be used for drilling in other materials apart from metal?
Yes, this drill bit can also be used for drilling in wood and plastic materials.
Will it maintain sharpness after multiple uses?
The high-quality construction ensures long-lasting sharpness for consistent performance.
Is it suitable for use in automated drilling machines?
Yes, it is compatible with automated drilling systems for efficient operation.
Related links
- BETA High Speed Steel Tin, 70mm Overall 3.5 mm
- Dormer High Speed Steel Tin, 70mm Overall 5
- BETA High Speed Steel Tin, 70mm Overall 3.75 mm
- Dormer High Speed Cobalt, 70mm Overall 3.5 mm
- SAM High Speed Steel, 70mm Overall 3.5 mm
- Sutton Tools Cobalt High Speed Steel, 70mm Overall 3.5 mm 1
- BETA High Speed Steel Cobalt, 70mm Overall 3.5 mm 1
- RS PRO Cobalt High Speed Steel, 70mm Overall 3.5 mm 10

