Dormer Cobalt Steel, 34mm Overall, 1 mm Shank Drill Bit
- RS Stock No.:
- 794-7580
- Mfr. Part No.:
- A7771.0
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 box of 10 units)*
$151.07
(exc. GST)
$166.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $151.07 | $15.107 |
*price indicative
- RS Stock No.:
- 794-7580
- Mfr. Part No.:
- A7771.0
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Cobalt Steel | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 34mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Finish | Bronze | |
| Shank Size | 1mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 12mm | |
| Cutting Direction | Right | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Cobalt Steel | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 34mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Finish Bronze | ||
Shank Size 1mm | ||
Drill Point Angle 135° | ||
Drilling Length 12mm | ||
Cutting Direction Right | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
HSS Jobber Drill (A777)
Professional HSS jobber drill bits from the A777 series ideal for drilling higher tensile and tougher materials.
Material: HSCo cobalt Steel.
Surface Treatment: Bronze.
Right Hand Spiral.
