Dormer HSS, 1.5 mm, 40mm Overall Drill Bit
- RS Stock No.:
- 268-6396
- Mfr. Part No.:
- A0021.5
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$54.32
(exc. GST)
$59.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.432 | $54.32 |
*price indicative
- RS Stock No.:
- 268-6396
- Mfr. Part No.:
- A0021.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 40mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Finish | Bright | |
| Cutting Direction | Right | |
| Drill Bit Size | 1.5mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 40mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Finish Bright | ||
Cutting Direction Right | ||
Drill Bit Size 1.5mm | ||
Drill Point Angle 118° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A002 Series Drill Bit, 1.5mm Diameter, 40mm Overall Length - A0021.5
This HSS jobber drill bit with a 1.5mm diameter is a versatile tool suitable for both hand-held and machine drilling. With a specially designed 118° split point, this drill helps self-centre when drilling by hand, providing more accurate holes. The TiN-Tip coating improves performance and extends tool life, suitable for various materials. The drill bit is known for its precision and durability.
Features & Benefits
• 1.5mm diameter drill bit suitable for various applications
• Made of high-speed steel for durability and longevity
• 118° point angle for self-centring when drilling
• TiN-Tip coating for improved performance and extended tool life
Applications
• Ideal for metal drilling applications requiring accuracy and precision
• Suitable for use in both hand-held and machine drilling operations
• Can be used for creating precise holes in various materials
• Well-suited for applications where durability and longevity are essential
Can this drill bit be used for drilling metal?
Yes, this HSS drill bit is ideal for metal drilling applications due to its precision and durability.
Will this drill bit work with both hand-held and machine drilling?
Yes, this versatile tool is suitable for both hand-held and machine drilling operations.
Is the TiN-Tip coating durable and long-lasting?
Yes, the TiN-Tip coating not only improves performance but also extends the tool's life for prolonged use.
Related links
- Dormer HSS, 40mm Overall 1.5 mm
- BETA HSS, 40mm Overall 1.5 mm 1
- RS PRO HSS, 40mm Overall 1.5 mm 10
- Dormer Solid Carbide, 40mm Overall 1.5 mm
- Dormer High Speed Cobalt, 40mm Overall 1.5 mm
- Facom Aluminium Steel, 40mm Overall 1.5 mm 1
- SAM High Speed Steel, 40mm Overall 1.5 mm
- BETA High Speed Steel Tin, 40mm Overall 1.5 mm
