Dormer HSS, 4.9 mm, 80mm Overall, 4.9 mm Shank Drill Bit

Subtotal (1 pack of 10 units)*

$37.27

(exc. GST)

$41.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$37.27$3.727

*price indicative

RS Stock No.:
302-749
Mfr. Part No.:
A3214.9
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

80mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

Bronze

Cutting Direction

Right

Drill Point Angle

135°

Drill Bit Size

4.9mm

Drilling Length

50mm

Shank Size

4.9mm

Coolant Through

No

Standards/Approvals

ISO A3214.0

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Robust drill bit is specifically designed for medium-depth holes and is ideal for manual use as well as use with column drills. The three flat edges on the shank ensure a secure grip in the chuck, preventing slippage during operation.

Self centering cross tip

Vapor and bronze finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy