Dormer Solid Carbide, 14.5 mm, 133mm Overall, 16 mm Shank Drill Bit
- RS Stock No.:
- 742-4122
- Mfr. Part No.:
- R45414.5
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$713.88
(exc. GST)
$785.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $713.88 |
*price indicative
- RS Stock No.:
- 742-4122
- Mfr. Part No.:
- R45414.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 5 | |
| Overall Length | 133mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Aluminium Nitride | |
| Shank Size | 16mm | |
| Drill Point Angle | 140° | |
| Drilling Length | 82mm | |
| Drill Bit Size | 14.5mm | |
| Cutting Direction | Right | |
| Standards/Approvals | DIN 6535 HA, DIN 6537 L | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 5 | ||
Overall Length 133mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Aluminium Nitride | ||
Shank Size 16mm | ||
Drill Point Angle 140° | ||
Drilling Length 82mm | ||
Drill Bit Size 14.5mm | ||
Cutting Direction Right | ||
Standards/Approvals DIN 6535 HA, DIN 6537 L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Solid Carbide TiAlN Straight Shank MPX Standard Length Series Drill (R454)
Solid Carbide short length drill for excellent performance machining
Titanium Aluminium Nitride Coating for outstanding productivity and tool life
Coolant feed holes further enhance cutting efficiency and chip evacuation
Strong web design gives excellent cross-sectional strength
140° point angle
Capable of drilling up to 5x diameter in most materials
Standards
DIN 6535 HA
- RS Stock No. 7287497
- Mfr. Part No. R45416.0
Each
$968.36
- RS Stock No. 7287481
- Mfr. Part No. R45413.0
Each
$665.06
- RS Stock No. 2729620
- Mfr. Part No. R45412.7
Each
$449.87
- RS Stock No. 2729810
- Mfr. Part No. R4585/32
Each
$158.82
Related links
- Dormer Solid Carbide, 133mm Overall 10 mm
- Dormer Solid Carbide, 133mm Overall 15.1 mm
- Dormer Solid Carbide, 133mm Overall 9.53 mm
- Dormer Solid Carbide, 133mm Overall 15.5 mm
- Dormer Solid Carbide, 133mm Overall 10.5 mm
- Dormer Solid Carbide, 133mm Overall 14.8 mm
- Dormer Solid Carbide, 133mm Overall 10.32 mm
- Dormer Solid Carbide, 133mm Overall 10.2 mm











