Dormer High Speed Steel-E, 4 mm Diameter 1, 100mm Overall
- RS Stock No.:
- 136-3952
- Mfr. Part No.:
- A2421.0X4.0
- Brand:
- Dormer
Subtotal (1 unit)*
$21.80
(exc. GST)
$23.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.80 |
*price indicative
- RS Stock No.:
- 136-3952
- Mfr. Part No.:
- A2421.0X4.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Diameter | 4mm | |
| Overall Length | 100mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 4mm | |
| Drill Point Angle | 60° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Diameter 4mm | ||
Overall Length 100mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 4mm | ||
Drill Point Angle 60° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Dormer A2421 Series Drill Bit, 1mm / 4mm Diameter, 100mm Overall Length - A2421.0X4.0
This long-length precision Dormer drill bit is designed with high-speed steel material (HSS-E) and features a 60 degree point angle. The drill bit is ideal for precise drilling tasks in the electronics, electrical, and mechanical industries.
Features & Benefits
• Constructed with HSS-E material for enhanced durability
• Features a 60-degree point angle for precision drilling
• Long-length design for reaching difficult-to-access areas
Applications
• Used for drilling tasks in the automation, electronics, electrical, and mechanical industries
• Ideal for creating precision holes in hard materials
• Suitable for use in workshops, manufacturing plants, and maintenance facilities
Can it be used for drilling through metal surfaces?
Yes, this Dormer drill bit is designed for drilling through a variety of materials, including metal surfaces.
Will it work with a standard drill machine?
Yes, this Centre drill bit is compatible with most standard drill machines.
Is it suitable for drilling precise holes in electronic components?
Yes, this HSS-E drill bit is reliable for drilling precise holes in electronic components.
Related links
- Dormer High Speed Steel-E 100 mm Overall
- Dormer High Speed Steel-E 100 mm Overall
- Dormer High Speed Steel-E 1, 100 mm Overall
- Dormer High Speed Steel-E 64mm Overall
- Dormer High Speed Steel-E 38mm Overall
- Bosch Diamond 100 mm Overall
- Dormer High Speed Steel-E, 93mm Overall 15 mm
- Dormer End Mill High Speed Steel-E-PM 30 mm Cut Length
