Dormer Solid Carbide, 10 mm, 103mm Overall, 10 mm Shank Drill Bit
- RS Stock No.:
- 728-7471
- Mfr. Part No.:
- R45410.0
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$300.13
(exc. GST)
$330.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.13 |
*price indicative
- RS Stock No.:
- 728-7471
- Mfr. Part No.:
- R45410.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 5 | |
| Flute Type | Helical | |
| Overall Length | 103mm | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Aluminium Nitride | |
| Drill Bit Size | 10mm | |
| Drilling Length | 61mm | |
| Drill Point Angle | 140° | |
| Cutting Direction | Right | |
| Shank Size | 10mm | |
| Standards/Approvals | DIN 6537 L, DIN 6535 HA | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 5 | ||
Flute Type Helical | ||
Overall Length 103mm | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Aluminium Nitride | ||
Drill Bit Size 10mm | ||
Drilling Length 61mm | ||
Drill Point Angle 140° | ||
Cutting Direction Right | ||
Shank Size 10mm | ||
Standards/Approvals DIN 6537 L, DIN 6535 HA | ||
RoHS Status: Exempt
Solid Carbide TiAlN Straight Shank MPX Standard Length Series Drill (R454)
Solid Carbide short length drill for excellent performance machining
Titanium Aluminium Nitride Coating for outstanding productivity and tool life
Coolant feed holes further enhance cutting efficiency and chip evacuation
Strong web design gives excellent cross-sectional strength
140° point angle
Capable of drilling up to 5x diameter in most materials
Standards
DIN 6535 HA
Related links
- Dormer Solid Carbide, 103mm Overall 10 mm
- Dormer Solid Carbide, 103mm Overall 9.4 mm
- Dormer Solid Carbide, 103mm Overall 8.1 mm
- Dormer Solid Carbide, 103mm Overall 9.1 mm
- Dormer Solid Carbide, 103mm Overall 9 mm
- Dormer Solid Carbide, 103mm Overall 8.5 mm
- Dormer Solid Carbide, 103mm Overall 9.5 mm
- Dormer Solid Carbide, 103mm Overall 8.8 mm
