Dormer Solid Carbide, 9.4 mm, 103mm Overall Drill Bit

Subtotal (1 unit)*

$227.14

(exc. GST)

$249.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.14

*price indicative

RS Stock No.:
272-9703
Mfr. Part No.:
R4549.4
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

Solid Carbide

Overall Length

103mm

Shank Type

Parallel/Cylindrical

Finish

Titanium Aluminium Nitride

Drill Point Angle

140°

Drilling Length

70mm

Drill Bit Size

9.4mm

Standards/Approvals

ISO, DIN 6535, ANSI

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Force X long drill bit is a high performance drill bit. This drill bit able to produce high quality and accurate holes at high speeds and feeds. This drill bit has self centring 140 degree, 4 facet split point and CTW flute construction for enhanced penetration rates. Titanium aluminium nitride coating increases surface hardness and improves tool life.

DIN 6535 HA cylindrical shank

Supports DIN 6537L standards

Continuously thinned web flute design

5xD Usable tool depth to diameter ratio

M7 Industry standard tool tolerance zone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy