Dormer Solid Carbide, 10 mm, 103mm Overall, 10 mm Shank Drill Bit
- RS Stock No.:
- 193-1645
- Mfr. Part No.:
- R46310.0
- Brand:
- Dormer
Subtotal (1 unit)*
$444.30
(exc. GST)
$488.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $444.30 |
*price indicative
- RS Stock No.:
- 193-1645
- Mfr. Part No.:
- R46310.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 103mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Titanium Aluminium Nitride | |
| Cutting Direction | Right | |
| Drill Point Angle | 140° | |
| Shank Size | 10mm | |
| Coolant Through | Yes | |
| Drilling Length | 61mm | |
| Drill Bit Size | 10mm | |
| Standards/Approvals | DIN 6537 K | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Overall Length 103mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Titanium Aluminium Nitride | ||
Cutting Direction Right | ||
Drill Point Angle 140° | ||
Shank Size 10mm | ||
Coolant Through Yes | ||
Drilling Length 61mm | ||
Drill Bit Size 10mm | ||
Standards/Approvals DIN 6537 K | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
FORCE M carbide drills have been engineered to provide high performance and process reliability when drilling stainless steels and heat resistant super alloys. FORCE M drills are ideal for applications where it is necessary to drill a large number of holes with high and constant accuracy.
CTW™- Unique Flute Construction with a continuously thinned web and rolled heel design.
S-Shape 4-Facet Split Point with precise thin edge honing and strong outer corner design.
Premium micrograin carbide substrate with TiAlN coating.
3xD and 5xD with coolant-feed.
Related links
- Dormer Solid Carbide, 103mm Overall 10 mm
- Dormer Solid Carbide, 103mm Overall 9.4 mm
- Dormer Solid Carbide, 103mm Overall 8.1 mm
- Dormer Solid Carbide, 103mm Overall 9.1 mm
- Dormer Solid Carbide, 103mm Overall 9 mm
- Dormer Solid Carbide, 103mm Overall 8.5 mm
- Dormer Solid Carbide, 103mm Overall 9.5 mm
- Dormer Solid Carbide, 103mm Overall 8.8 mm
