Dormer High Speed Cobalt, 6 mm, 93mm Overall, 6 mm Shank Drill Bit

Subtotal (1 unit)*

$45.63

(exc. GST)

$50.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 57 unit(s) shipping from 16 November 2026
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.63

*price indicative

RS Stock No.:
695-0504
Mfr. Part No.:
A9006.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

High Speed Cobalt

Number of Flutes

6

Overall Length

93mm

Flute Type

Helical

Shank Type

Cylindrical

Finish

Bright (Uncoated)

Drilling Length

57mm

Drill Bit Size

6mm

Drill Point Angle

130°

Cutting Direction

Right

Shank Size

6mm

Standards/Approvals

DINSI

RoHS Status: Exempt

COO (Country of Origin):
FR

HSCo Straight Shank Parabolic Flute Jobber Drill (A900)


HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.

Parabolic flute design enables rapid chip evacuation

Allows greater drilling depths without the need for 'pecking'

130° special point geometry for excellent centring capability and reduced thrust requirements

Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage

Manufactured to DIN338 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy