Dormer High Speed Cobalt, 6 mm, 66mm Overall, 6 mm Shank Drill Bit
- RS Stock No.:
- 695-0645
- Mfr. Part No.:
- A9206.0
- Brand:
- Dormer
Subtotal (1 unit)*
$29.10
(exc. GST)
$32.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.10 |
*price indicative
- RS Stock No.:
- 695-0645
- Mfr. Part No.:
- A9206.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 3 | |
| Overall Length | 66mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Bright (Uncoated) | |
| Drill Bit Size | 6mm | |
| Drill Point Angle | 130° | |
| Cutting Direction | Right | |
| Shank Size | 6mm | |
| Drilling Length | 28mm | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 3 | ||
Overall Length 66mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Bright (Uncoated) | ||
Drill Bit Size 6mm | ||
Drill Point Angle 130° | ||
Cutting Direction Right | ||
Shank Size 6mm | ||
Drilling Length 28mm | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
HSCo Straight Shank Parabolic Flute Stub Drill (A920)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x3 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN1897 standards
Related links
- Dormer High Speed Cobalt, 66mm Overall 5.5 mm
- Dormer High Speed Steel, 66mm Overall 6 mm
- Dormer High Speed Steel-E, 66mm Overall 6 mm 2
- Dormer High Speed Cobalt, 93mm Overall 6 mm
- Dormer High Speed Cobalt, 139mm Overall 6 mm
- Dormer High Speed Cobalt, 62mm Overall 5 mm 6
- Dormer High Speed Cobalt, 76mm Overall 1.59 mm
- Dormer High Speed Cobalt, 61mm Overall 3 mm
