Dormer High Speed Cobalt, 5.5 mm, 93mm Overall, 5.5 mm Shank Drill Bit
- RS Stock No.:
- 695-0507
- Mfr. Part No.:
- A9005.5
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$44.71
(exc. GST)
$49.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.71 |
*price indicative
- RS Stock No.:
- 695-0507
- Mfr. Part No.:
- A9005.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 6 | |
| Flute Type | Helical | |
| Overall Length | 93mm | |
| Shank Type | Cylindrical | |
| Finish | Bright (Uncoated) | |
| Cutting Direction | Right | |
| Drill Point Angle | 130° | |
| Drill Bit Size | 5.5mm | |
| Shank Size | 5.5mm | |
| Drilling Length | 57mm | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 6 | ||
Flute Type Helical | ||
Overall Length 93mm | ||
Shank Type Cylindrical | ||
Finish Bright (Uncoated) | ||
Cutting Direction Right | ||
Drill Point Angle 130° | ||
Drill Bit Size 5.5mm | ||
Shank Size 5.5mm | ||
Drilling Length 57mm | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
HSCo Straight Shank Parabolic Flute Jobber Drill (A900)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN338 standards
Related links
- Dormer High Speed Cobalt, 93mm Overall 6 mm
- Dormer High Speed Cobalt, 66mm Overall 5.5 mm
- Dormer High Speed Cobalt, 139mm Overall 5.5 mm
- SAM High Speed Steel, 93mm Overall 5.5 mm
- BETA High Speed Steel Tin, 93mm Overall 5.5 mm 1
- Dormer High Speed Steel, 138mm Overall 5.5 mm
- Dormer High Speed Steel, 200mm Overall 5.5 mm
- Dormer HSS, 93mm Overall 5.5 mm
