Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.52
(exc. GST)
$6.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 151 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $5.52 |
| 5 + | $4.55 |
*price indicative
- RS Stock No.:
- 669-9375
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 45mm | |
| Flute Type | Twist | |
| Number of Pieces | 1 | |
| Shank Type | Hex | |
| Shank Size | 6.4mm | |
| Drill Bit Size | 4.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 45mm | ||
Flute Type Twist | ||
Number of Pieces 1 | ||
Shank Type Hex | ||
Shank Size 6.4mm | ||
Drill Bit Size 4.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Hexagon Drive Drill
1/4in Hex drive drills constructed from High Speed Steel.
Related links
- Dormer HSS, 74mm Overall 4.2 mm 1
- RS PRO HSS, 75mm Overall 4.2 mm 10
- Sutton Tools High Speed Steel, 75mm Overall 4.2 mm 1
- Facom Aluminium Cast Iron, 75mm Overall 4.2 mm 1
- RS PRO HSS 4.2 mm 1
- Dormer HSS, 55mm Overall 4.2 mm
- RS PRO Cobalt High Speed Steel, 75mm Overall 4.2 mm 10
- Dormer Solid Carbide, 74mm Overall 4.2 mm
