Sutton Tools High Speed Steel, 4.2 mm, 75mm Overall Drill Bit
- RS Stock No.:
- 204-3766
- Mfr. Part No.:
- D1850420
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$10.82
(exc. GST)
$11.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.82 |
*price indicative
- RS Stock No.:
- 204-3766
- Mfr. Part No.:
- D1850420
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 3 | |
| Overall Length | 75mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Titanium Aluminium Nitride | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 4.2mm | |
| Drilling Length | 25mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 3 | ||
Overall Length 75mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Titanium Aluminium Nitride | ||
Drill Point Angle 135° | ||
Drill Bit Size 4.2mm | ||
Drilling Length 25mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- NZ
Sutton Tools INOX Jobber Drill 4.2mm
The Sutton tools Inox jobber drill is an industrial quality drilling solution specially designed for superior performance in stainless steel. It has 4.2 mm diameter size with 25 mm flute length. It has fast spiral, short flute and unique stepped core design which provides a smooth and effortless cutting action.
Specialised design achieves 70% more life in stainless steel than standard drill bits
Futura Nano PVD coated tip for ultimate wear resistance
Made from M2 High Speed Steel (HSS) offering the best combination of strength, heat & wear resistance
Related links
- RS PRO Cobalt High Speed Steel, 75mm Overall 4.2 mm 10
- Sutton Tools Cobalt High Speed Steel, 75mm Overall 4 mm 1
- Dormer High Speed Cobalt, 75mm Overall 4.2 mm
- Facom Aluminium Cast Iron, 75mm Overall 4.2 mm 1
- BETA High Speed Steel, 75mm Overall
- BETA High Speed Steel, 75mm Overall 4 mm
- SAM High Speed Steel, 75mm Overall 4 mm
- RS PRO Cobalt High Speed Steel, 75mm Overall 4 mm 10
