Dormer Solid Carbide, 4.2 mm, 74mm Overall, 6 mm Shank Drill Bit
- RS Stock No.:
- 728-7434
- Mfr. Part No.:
- R4544.2
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$273.85
(exc. GST)
$301.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $273.85 |
*price indicative
- RS Stock No.:
- 728-7434
- Mfr. Part No.:
- R4544.2
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 5 | |
| Overall Length | 74mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Aluminium Nitride | |
| Drill Bit Size | 4.2mm | |
| Shank Size | 6mm | |
| Drill Point Angle | 140° | |
| Cutting Direction | Right | |
| Drilling Length | 36mm | |
| Standards/Approvals | DIN 6535 HA, DIN 6537 L | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 5 | ||
Overall Length 74mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Aluminium Nitride | ||
Drill Bit Size 4.2mm | ||
Shank Size 6mm | ||
Drill Point Angle 140° | ||
Cutting Direction Right | ||
Drilling Length 36mm | ||
Standards/Approvals DIN 6535 HA, DIN 6537 L | ||
RoHS Status: Exempt
Solid Carbide TiAlN Straight Shank MPX Standard Length Series Drill (R454)
Solid Carbide short length drill for excellent performance machining
Titanium Aluminium Nitride Coating for outstanding productivity and tool life
Coolant feed holes further enhance cutting efficiency and chip evacuation
Strong web design gives excellent cross-sectional strength
140° point angle
Capable of drilling up to 5x diameter in most materials
Standards
DIN 6535 HA
Related links
- Dormer Solid Carbide, 74mm Overall 4.2 mm
- Dormer Solid Carbide, 74mm Overall 4.6 mm
- Dormer Solid Carbide, 74mm Overall 4.7 mm
- Dormer Solid Carbide, 74mm Overall 4.37 mm
- Dormer Solid Carbide, 74mm Overall 4.5 mm
- Dormer Solid Carbide, 74mm Overall 4.4 mm
- Dormer Solid Carbide, 74mm Overall 4 mm
- Dormer HSS, 74mm Overall 4.2 mm 1
