RS PRO HSS, 151mm Overall 0.484 in

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.86

(exc. GST)

$25.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$22.86
5 +$18.83

*price indicative

RS Stock No.:
434-4483
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

HSS

Number of Flutes

4

Overall Length

151mm

Flute Type

Helical

Shank Type

Plain

Drilling Length

101mm

Shank Size

12.3mm

Drill Bit Size

0.484in

Standards/Approvals

DIN 338

RoHS Status: Exempt

COO (Country of Origin):
CN

Imperial 1/16 to 1/2 in


Standards

DIN 338

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy