Starrett HSS, 12 mm, 151mm Overall Drill Bit
- RS Stock No.:
- 276-8573
- Mfr. Part No.:
- KBAR120
- Brand:
- Starrett
Subtotal (1 unit)*
$25.12
(exc. GST)
$27.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.12 |
*price indicative
- RS Stock No.:
- 276-8573
- Mfr. Part No.:
- KBAR120
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 151mm | |
| Drill Point Angle | 130° | |
| Drill Bit Size | 12mm | |
| Standards/Approvals | DIN 338 Standards | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 151mm | ||
Drill Point Angle 130° | ||
Drill Bit Size 12mm | ||
Standards/Approvals DIN 338 Standards | ||
Non Compliant
- COO (Country of Origin):
- CN
HSS SPLIT POINT 12X151MM
The Starrett HSS Split Point drill bit has superior strength drill body with specialised heat treatment to withstand the most demanding of applications, high-performance carbide tips with a two-channel design featuring a unique chip removal or breakage accelerator.
130 degree tip angle
2 cutting edges with 1 centering point
Precision ground carbide tips
- RS Stock No. 0794229
- Mfr. Part No. T3035 12
Each
$15.00
- RS Stock No. 0794224
- Mfr. Part No. T3035 04
Each
$7.12
- RS Stock No. 2257644
- Mfr. Part No. 412L 10,00
Each
$57.11
Related links
- RS PRO HSS, 151mm Overall 12 mm 5
- Dormer HSS, 151mm Overall 12 mm 1
- Makita HSS, 151mm Overall 12 mm 1
- BETA HSS, 151mm Overall 12 mm 1
- BETA High Speed Steel Cobalt, 151mm Overall 12 mm 1
- Dormer High Speed Cobalt, 151mm Overall 12 mm
- SAM High Speed Steel, 151mm Overall 12 mm
- Dormer Solid Carbide, 151mm Overall 12 mm












