Bulk discount available
View bulk pricing optionsSubtotal (1 box of 5 units)*
$164.98
(exc. GST)
$181.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $164.98 | $32.996 |
| 5 + | $135.75 | $27.15 |
*price indicative
- RS Stock No.:
- 217-277
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 5 | |
| Flute Type | Helical | |
| Overall Length | 151mm | |
| Shank Type | Plain | |
| Number of Pieces | 5 | |
| Shank Size | 12mm | |
| Cutting Direction | Right | |
| Drill Bit Size | 4.5mm | |
| Standards/Approvals | BS 328, ISO 235, DIN 330 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 5 | ||
Flute Type Helical | ||
Overall Length 151mm | ||
Shank Type Plain | ||
Number of Pieces 5 | ||
Shank Size 12mm | ||
Cutting Direction Right | ||
Drill Bit Size 4.5mm | ||
Standards/Approvals BS 328, ISO 235, DIN 330 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Metric Jobber Drills Quick Spiral Aluminium
Jobber length drills
Made to BS328; DIN330; ISO235 standards
Standards
BS 328; DIN 330; ISO 235