Dormer HSS Jobber Drill Bit, 5.4mm Diameter, 93 mm Overall
- RS Stock No.:
- 387-1237
- Mfr. Part No.:
- A002 5.40MM
- Brand:
- Dormer
This image is representative of the product range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
$62.27
(exc. GST)
$68.50
(inc. GST)
- RS Stock No.:
- 387-1237
- Mfr. Part No.:
- A002 5.40MM
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Material | HSS | |
| Drill Bit Type | Jobber Drill | |
| Diameter | 5.4mm | |
| Point Angle | 118° | |
| Cutting Length | 57mm | |
| Overall Length | 93 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Material HSS | ||
Drill Bit Type Jobber Drill | ||
Diameter 5.4mm | ||
Point Angle 118° | ||
Cutting Length 57mm | ||
Overall Length 93 mm | ||
RoHS Status: Not Applicable
Standards
DIN 338 RN; BS 328; ISO 235
Related links
- Dormer HSS Jobber Drill Bit 93 mm Overall
- Dormer HSS Jobber Drill Bit 75 mm Overall
- Dormer HSS Jobber Drill Bit 70 mm Overall
- Dormer HSS Jobber Drill Bit 80 mm Overall
- Dormer HSS Jobber Drill Bit 86 mm Overall
- Dormer HSS Jobber Drill Bit 65 mm Overall
- Dormer HSS Jobber Drill Bit 86 mm Overall
- Dormer HSS Jobber Drill Bit 86 mm Overall













