DeWALT High Speed Steel Masonry 6 mm, 100mm Overall

Subtotal (1 unit)*

$5.83

(exc. GST)

$6.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 380 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.83

*price indicative

RS Stock No.:
362-1571
Mfr. Part No.:
DT6675-GB
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

High Speed Steel

Sub Type

Masonry

Overall Length

100mm

Finish

Copper Brazing

Drill Bit Size

6mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

DeWALT Plain Shank


Carbide Grade Tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy