DeWALT High Speed Steel Masonry 8 mm 1, 152mm Overall
- RS Stock No.:
- 113-8613
- Mfr. Part No.:
- DT60004-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$15.76
(exc. GST)
$17.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.76 |
*price indicative
- RS Stock No.:
- 113-8613
- Mfr. Part No.:
- DT60004-QZ
- Brand:
- DeWALT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 1 | |
| Sub Type | Masonry | |
| Flute Type | Straight | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 90° | |
| Drill Bit Size | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 1 | ||
Sub Type Masonry | ||
Flute Type Straight | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Finish Bright | ||
Cutting Direction Neutral | ||
Drill Point Angle 90° | ||
Drill Bit Size 8mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
DeWALT Extreme Impact Drill Bits
Introducing DeWALTs range of multi-purpose impact ready drill bits. Each bit has a carbide head design, enabling faster drilling, as well as lasting longer than your conventional drill bit. The range features an innovative tip design and optimised milled flute for fast material removal and accurate drilling, meaning more efficient working with higher accuracy.
Features and Benefits:
• These multi-purpose masonry drill bits have a 1/4in hex shank for use with impact drivers and screwdrivers with bit holder or chuck
• Shock-proof and easy to use even with stubborn materials, allowing for fast and efficient work
• Carbide grade with Copper brazing prevents overheating at high drilling temperatures
• Quick-change hexagon shanks prevent the chuck from slipping
• Milled flute for fast, accurate drilling in all types of masonry
• Supplied in a pocket-sized plastic case for easy storage and protection
• Available in the following metric sizing (diameters): 4, 5, 6, 8mm (5.5mm included in 5-piece bit set)
Applications:
A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.
Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.
Do you sell these drill bits individually?
No
Can these drill bits drill into metal?
Yes - Suitable for wood, plastics, concrete, brick, multi-layer materials, and masonry. More specifically they are well suited for drilling into brick, stone, gypsum, limestone, manufactured artificial stone and wood walls and work best for engineers in Construction, Joinery and Maintenance applications.
Is this set suitable for domestic use?
Yes - this is a great multi-purpose drill bit set for domestic use for masonry applications, as well as professional use
Impact Drill Bits
Related links
- DeWALT High Speed Steel Masonry 6 mm 1, 123mm Overall
- DeWALT High Speed Steel Masonry 1, 123 mm Overall
- DeWALT High Speed Steel Masonry 1, 200 mm Overall
- DeWALT High Speed Steel Masonry 5 mm 1, 113mm Overall
- DeWALT High Speed Steel 3.5 mm 2, 70mm Overall
- DeWALT High Speed Steel Masonry 1, 150 mm Overall
- DeWALT High Speed Steel Masonry 6 mm, 100mm Overall
- DeWALT High Speed Steel Masonry 7 mm 1, 100mm Overall
