RS PRO Carbide Tip Hammer 5 mm 1, 85mm Overall
- RS Stock No.:
- 215-221
- Distrelec Article No.:
- 304-17-240
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.56
(exc. GST)
$0.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship
- Plus 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $0.56 |
| 5 + | $0.46 |
*price indicative
- RS Stock No.:
- 215-221
- Distrelec Article No.:
- 304-17-240
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Sub Type | Hammer | |
| Number of Flutes | 1 | |
| Overall Length | 85mm | |
| Flute Type | Straight | |
| Shank Type | Straight | |
| Number of Pieces | 1 | |
| Finish | Zinc Plated | |
| Drill Bit Size | 5mm | |
| Drill Point Angle | 90° | |
| Cutting Direction | Neutral | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Sub Type Hammer | ||
Number of Flutes 1 | ||
Overall Length 85mm | ||
Flute Type Straight | ||
Shank Type Straight | ||
Number of Pieces 1 | ||
Finish Zinc Plated | ||
Drill Bit Size 5mm | ||
Drill Point Angle 90° | ||
Cutting Direction Neutral | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Rolled Forged
Rolled Flute; Copper Brazed Percussion Grade Carbide Tip
Straight Shank
Related links
- RS PRO Carbide Tip Hammer 5.5 mm 1, 85mm Overall
- RS PRO Carbide Tip Hammer 5 mm, 160mm Overall
- Bosch Carbide Tip Drill Bit 5 mm 1, 85mm Overall
- Bosch Carbide Tip Drill Bit 5.5 mm 1, 85mm Overall
- BETA Milled Steel Short 5 mm 1, 85mm Overall
- Sutton Tools HSS Masonry 5 mm 1, 85mm Overall
- DeWALT High Speed Steel Masonry 5 mm 1, 85mm Overall
- RS PRO Carbide Tip Hammer 12 mm 1, 200mm Overall