Dormer Solid Carbide, 12 mm, 151mm Overall Drill Bit
- RS Stock No.:
- 274-662
- Mfr. Part No.:
- R00312.0
- Brand:
- Dormer
Subtotal (1 unit)*
$184.29
(exc. GST)
$202.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.29 |
*price indicative
- RS Stock No.:
- 274-662
- Mfr. Part No.:
- R00312.0
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Flute Type | Spiral | |
| Overall Length | 151mm | |
| Shank Type | Straight | |
| Finish | Bright | |
| Drilling Length | 48mm | |
| Drill Bit Size | 12mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 120° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Flute Type Spiral | ||
Overall Length 151mm | ||
Shank Type Straight | ||
Finish Bright | ||
Drilling Length 48mm | ||
Drill Bit Size 12mm | ||
Cutting Direction Right | ||
Drill Point Angle 120° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Tapping is designed for manual tapping using electric tools, and it addresses a common challenge in tapping, especially for blind holes. When tapping, long, stringy chips are often produced, and if not properly evacuated, they can cause serious issues. The helical flute design helps to move the chips away from the hole during tapping, preventing this problem.
Improved Chip Evacuation
Helical Flute Design
Related links
- Dormer Solid Carbide, 151mm Overall 12.7 mm
- Dormer Solid Carbide, 151mm Overall 13 mm
- Dormer Solid Carbide, 151mm Overall 11.91 mm
- Dormer Solid Carbide, 118mm Overall 12 mm
- RS PRO Solid Carbide, 151mm Overall 13 mm 1
- Dormer Solid Carbide, 38mm Overall 12 mm
- Dormer Solid Carbide, 52mm Overall 12 mm
- Dormer Solid Carbide, 102mm Overall 12 mm
