Dormer High Speed Steel, 19.05 mm, 238mm Overall Drill Bit
- RS Stock No.:
- 273-0074
- Mfr. Part No.:
- A1303/4
- Brand:
- Dormer
Subtotal (1 unit)*
$99.82
(exc. GST)
$109.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.82 |
*price indicative
- RS Stock No.:
- 273-0074
- Mfr. Part No.:
- A1303/4
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 238mm | |
| Flute Type | Spiral | |
| Shank Type | Morse Taper | |
| Finish | Steam Tempered | |
| Drill Bit Size | 19.05mm | |
| Drilling Length | 140mm | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Standards/Approvals | ANSI, DIN 345, ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 238mm | ||
Flute Type Spiral | ||
Shank Type Morse Taper | ||
Finish Steam Tempered | ||
Drill Bit Size 19.05mm | ||
Drilling Length 140mm | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Standards/Approvals ANSI, DIN 345, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Taper shank drill bit is a versatile drill bit with larger diameters. Tapered shank provides a better grip for holding it in the machine. Conventional 118 degree point provides strength and makes it easy to regrind. Steam tempered finish retains cutting fluid and prevents chip to tool welding. Suitable for drilling many materials.
Standard spiral flute design
High speed steel tool material
Right hand rotation and cutting
H8 Industry standard tool tolerance zone
DIN 345 Morse taper shank drill standards
Related links
- Dormer High Speed Steel, 238mm Overall 19.84 mm
- Dormer High Speed Steel, 238mm Overall 19.5 mm
- Dormer High Speed Steel, 152.4mm Overall 19.05 mm
- Dormer Steel 131mm Overall 19.05 mm
- Dormer High Speed Steel, 32mm Overall 6.35 mm
- Dormer High Speed Steel, 152.4mm Overall 31.75 mm
- Dormer High Speed Steel-E, 70mm Overall 1
- Dormer High Speed Steel, 148mm Overall 1 in
