Dormer High Speed Steel-E, 70mm Overall 1

Subtotal (1 pack of 10 units)*

$131.71

(exc. GST)

$144.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$13.171$131.71

*price indicative

RS Stock No.:
136-3934
Mfr. Part No.:
A1231/4
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

High Speed Steel-E

Number of Flutes

1

Overall Length

70mm

Flute Type

Straight

Number of Pieces

1

Finish

Bright

Shank Size

6.35mm

Cutting Direction

Neutral

Drill Point Angle

90°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BR

HSS Sheet Metal Stub Drill


High-quality standard metal stub drills. Designed for drilling out spot welds to release steel panels and sheets. Manufactured from High Speed Steel (HSS) for consistent and reliable performance. These stub drills have been steam tempered to improve performance to ensure a maintained sharp cutting edge under extreme conditions. Featuring 120° degree point for easy penetration in hand held applications and special web to enable self-centering ability. These stub drills are common spot weld sizes found in the automotive and trailer repair industry. The short flute design provides rigidity for hand held drilling of thin panels and sheet.

Features and Benefits


• Standard 120° Point

• Point design remains sharp under extreme conditions

• Special web design for improved penetration

• Zero body clearance for increased stability and breakthrough

• Short Flute

• Available in a range of sizes to suit common rivets, screws and bolts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy