Dormer High Speed Steel, 19.05 mm, 152.4mm Overall, 0.5 in Shank Drill Bit

Subtotal (1 unit)*

$99.82

(exc. GST)

$109.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.82

*price indicative

RS Stock No.:
273-0123
Mfr. Part No.:
A1703/4
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

High Speed Steel

Overall Length

152.4mm

Flute Type

Spiral

Shank Type

Reduced Cylindrical

Drill Point Angle

118°

Cutting Direction

Right

Shank Size

0.5in

Drill Bit Size

19.05mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Reduced shank drill bit is suitable for drilling many materials. This reduced parallel shank drill bit allows this drill even with a large cutting diameter, to be clamped in conventional and hand held power tools. A 118 degree point makes regrinding easy. Steam tempered finish retains cutting fluid and prevents chip to tool welding.

Standard spiral flute design

Supports Dormer standards

High speed steel tool material

Right hand rotation and cutting

H8 Industry standard tool tolerance zone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy