Dormer High Speed Steel-E, 14.5 mm, 169mm Overall Drill Bit
- RS Stock No.:
- 268-6542
- Mfr. Part No.:
- A77714.5
- Brand:
- Dormer
Subtotal (1 unit)*
$267.31
(exc. GST)
$294.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.31 |
*price indicative
- RS Stock No.:
- 268-6542
- Mfr. Part No.:
- A77714.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Overall Length | 169mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bronze Tempered | |
| Drilling Length | 114mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 14.5mm | |
| Standards/Approvals | ISO, DIN 338, ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Overall Length 169mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical/Straight | ||
Finish Bronze Tempered | ||
Drilling Length 114mm | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Drill Bit Size 14.5mm | ||
Standards/Approvals ISO, DIN 338, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 14.5 mm with an overall length of 169 mm and flute length of 114 mm according to DIN 338 standard. The bronze finish is a thin oxide layer formed on the tool surface and is an indication for 8 percent cobalt HSS E Drill.
Top performer drill
Producing accurate sized holes
135 degree split point helps to self centre
Provide quality finish in high strength materials
Related links
- Dormer High Speed Steel-E, 169mm Overall 15 mm
- Dormer High Speed Steel, 212mm Overall 14.5 mm
- Dormer HSS, 169mm Overall 14.5 mm
- Dormer HSS, 169mm Overall 14.5 mm 1
- Dormer High Speed Steel-E, 43mm Overall 1
- Dormer High Speed Steel-E, 49mm Overall 1
- Dormer High Speed Steel-E, 62mm Overall 1
- BETA HSS, 169mm Overall 14.5 mm
