Dormer High Speed Steel, 117mm Overall, 13.6 mm Shank Drill Bit
- RS Stock No.:
- 387-1372
- Mfr. Part No.:
- A00219/64
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$14.38
(exc. GST)
$15.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.38 |
*price indicative
- RS Stock No.:
- 387-1372
- Mfr. Part No.:
- A00219/64
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 4 | |
| Overall Length | 117mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Nitride | |
| Shank Size | 13.6mm | |
| Drilling Length | 75mm | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Standards/Approvals | ISO 235, DIN 338, BS 328 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 4 | ||
Overall Length 117mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Nitride | ||
Shank Size 13.6mm | ||
Drilling Length 75mm | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Standards/Approvals ISO 235, DIN 338, BS 328 | ||
RoHS Status: Exempt
HSS TiN Straight Shank Jobber Drill (A002)
Titanium Nitride coated HSS, split point jobber drills for accurate and efficient cutting.
118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine use
Related links
- Dormer High Speed Steel, 117mm Overall
- Dormer High Speed Steel, 117mm Overall 8 mm
- Dormer High Speed Steel, 117mm Overall 3.3 mm
- Dormer High Speed Steel Tin, 117mm Overall
- Dormer High Speed Steel Tin, 117mm Overall 1
- SAM High Speed Steel, 117mm Overall 8.5 mm
- RS PRO Cobalt High Speed Steel, 117mm Overall 8.5 mm 10
- Tivoly High Speed Steel, 117mm Overall 8 mm 1
