Dormer High Speed Steel, 339mm Overall 34.93 mm
- RS Stock No.:
- 273-0051
- Mfr. Part No.:
- A1301.3/8
- Brand:
- Dormer
Subtotal (1 unit)*
$422.12
(exc. GST)
$464.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $422.12 |
*price indicative
- RS Stock No.:
- 273-0051
- Mfr. Part No.:
- A1301.3/8
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Flute Type | Spiral | |
| Overall Length | 339mm | |
| Shank Type | Morse Taper | |
| Finish | Steam Tempered | |
| Drill Bit Size | 34.93mm | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Drilling Length | 190mm | |
| Standards/Approvals | ISO, DIN 345, ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Flute Type Spiral | ||
Overall Length 339mm | ||
Shank Type Morse Taper | ||
Finish Steam Tempered | ||
Drill Bit Size 34.93mm | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Drilling Length 190mm | ||
Standards/Approvals ISO, DIN 345, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Taper shank drill bit is a versatile drill bit with larger diameters. Tapered shank provides a better grip for holding it in the machine. Conventional 118 degree point provides strength and makes it easy to regrind. Steam tempered finish retains cutting fluid and prevents chip to tool welding. Suitable for drilling many materials.
Standard spiral flute design
High speed steel tool material
Right hand rotation and cutting
H8 Industry standard tool tolerance zone
DIN 345 Morse taper shank drill standards
Related links
- Dormer High Speed Steel, 301mm Overall 30.16 mm 1
- Dormer High Speed Steel, 248mm Overall 22.22 mm
- Dormer High Speed Steel, 152.4mm Overall 22.22 mm
- Dormer High Speed Steel, 152.4mm Overall 15.88 mm
- Dormer High Speed Steel-E, 49mm Overall 1
- Dormer High Speed Steel, 218mm Overall 15.88 mm
- Dormer High Speed Steel, 152.4mm Overall 28.58 mm
- Dormer High Speed Steel, 296mm Overall 28.58 mm 1
