Dormer High Speed Steel, 15.88 mm, 218mm Overall Drill Bit
- RS Stock No.:
- 273-0085
- Mfr. Part No.:
- A1305/8
- Brand:
- Dormer
Subtotal (1 unit)*
$74.85
(exc. GST)
$82.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.85 |
*price indicative
- RS Stock No.:
- 273-0085
- Mfr. Part No.:
- A1305/8
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 218mm | |
| Flute Type | Spiral | |
| Shank Type | Morse Taper | |
| Finish | Steam Tempered | |
| Drill Bit Size | 15.88mm | |
| Cutting Direction | Right | |
| Drilling Length | 120mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | ANSI, DIN 345, ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 218mm | ||
Flute Type Spiral | ||
Shank Type Morse Taper | ||
Finish Steam Tempered | ||
Drill Bit Size 15.88mm | ||
Cutting Direction Right | ||
Drilling Length 120mm | ||
Drill Point Angle 118° | ||
Standards/Approvals ANSI, DIN 345, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Taper shank drill bit is a versatile drill bit with larger diameters. Tapered shank provides a better grip for holding it in the machine. Conventional 118 degree point provides strength and makes it easy to regrind. Steam tempered finish retains cutting fluid and prevents chip to tool welding. Suitable for drilling many materials.
Standard spiral flute design
High speed steel tool material
Right hand rotation and cutting
H8 Industry standard tool tolerance zone
DIN 345 Morse taper shank drill standards
Related links
- Dormer High Speed Steel, 152.4mm Overall 15.88 mm
- Dormer High Speed Steel, 218mm Overall 15.5 mm
- Dormer High Speed Steel, 218mm Overall 15.48 mm
- Dormer HSS, 66mm Overall 15.88 mm
- Dormer Steel 133mm Overall 15.88 mm
- Dormer Steel 115mm Overall 15.88 mm
- Dormer High Speed Steel, 248mm Overall 22.22 mm
- Dormer High Speed Steel, 152.4mm Overall 22.22 mm
