Dormer High Speed Steel, 301mm Overall 30.16 mm 1-Pieces
- RS Stock No.:
- 273-0050
- Mfr. Part No.:
- A1301.3/16
- Brand:
- Dormer
Subtotal (1 unit)*
$291.75
(exc. GST)
$320.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $291.75 |
*price indicative
- RS Stock No.:
- 273-0050
- Mfr. Part No.:
- A1301.3/16
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 301mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Morse Taper | |
| Finish | Steam Tempered | |
| Drilling Length | 180mm | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Drill Bit Size | 30.16mm | |
| Standards/Approvals | ANSI, DIN 345, ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 301mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Morse Taper | ||
Finish Steam Tempered | ||
Drilling Length 180mm | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Drill Bit Size 30.16mm | ||
Standards/Approvals ANSI, DIN 345, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Taper shank drill bit is a versatile drill bit with larger diameters. Tapered shank provides a better grip for holding it in the machine. Conventional 118 degree point provides strength and makes it easy to regrind. Steam tempered finish retains cutting fluid and prevents chip to tool welding. Suitable for drilling many materials.
Standard spiral flute design
High speed steel tool material
Right hand rotation and cutting
H8 Industry standard tool tolerance zone
DIN 345 Morse taper shank drill standards
Related links
- Dormer High Speed Steel, 152.4mm Overall 30.16 mm
- Dormer High Speed Steel, 291mm Overall 26.99 mm 1
- Dormer High Speed Steel, 339mm Overall 34.93 mm
- Dormer High Speed Steel, 152.4mm Overall
- Dormer High Speed Steel, 243mm Overall 20.64 mm
- Dormer High Speed Steel, 152.4mm Overall 23.81 mm
- Dormer High Speed Steel, 220mm Overall 1 in
- Dormer High Speed Steel-E, 62mm Overall 1
