Dormer High Speed Steel, 25.4 mm, 286mm Overall Drill Bit
- RS Stock No.:
- 273-0045
- Mfr. Part No.:
- A1301
- Brand:
- Dormer
Subtotal (1 unit)*
$169.78
(exc. GST)
$186.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.78 |
*price indicative
- RS Stock No.:
- 273-0045
- Mfr. Part No.:
- A1301
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 286mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Steam Tempered | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Drilling Length | 165mm | |
| Drill Bit Size | 25.4mm | |
| Standards/Approvals | ISO, ANSI, DIN 345 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 286mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Steam Tempered | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Drilling Length 165mm | ||
Drill Bit Size 25.4mm | ||
Standards/Approvals ISO, ANSI, DIN 345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Taper shank drill bit is a versatile drill bit with larger diameters. Tapered shank provides a better grip for holding it in the machine. Conventional 118 degree point provides strength and makes it easy to regrind. Steam tempered finish retains cutting fluid and prevents chip to tool welding. Suitable for drilling many materials.
Standard spiral flute design
High speed steel tool material
Right hand rotation and cutting
H8 Industry standard tool tolerance zone
DIN 345 Morse taper shank drill standards
Related links
- Dormer High Speed Steel, 152.4mm Overall 25.4 mm
- Dormer High Speed Steel, 195mm Overall 25.4 mm
- Dormer High Speed Steel, 349mm Overall 38.1 mm 1
- Dormer High Speed Steel, 306mm Overall 31.75 mm 1
- Dormer High Speed Steel, 296mm Overall 28.58 mm 1
- Dormer High Speed Steel, 291mm Overall 26.99 mm 1
- Dormer High Speed Steel, 301mm Overall 30.16 mm 1
- Dormer High Speed Steel 158mm Overall 19.5 mm 1
