Dormer High Speed Steel, Iron, 19.5 mm, 158mm Overall, 12.7 mm Shank Drill Bit
- RS Stock No.:
- 299-7912
- Mfr. Part No.:
- A17019.5
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$173.42
(exc. GST)
$190.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.42 |
*price indicative
- RS Stock No.:
- 299-7912
- Mfr. Part No.:
- A17019.5
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel, Iron | |
| Number of Flutes | 1 | |
| Flute Type | Helical | |
| Overall Length | 158mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drill Bit Size | 19.5mm | |
| Drill Point Angle | 118° | |
| Shank Size | 12.7mm | |
| Drilling Length | 81mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel, Iron | ||
Number of Flutes 1 | ||
Flute Type Helical | ||
Overall Length 158mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drill Bit Size 19.5mm | ||
Drill Point Angle 118° | ||
Shank Size 12.7mm | ||
Drilling Length 81mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
HSS plain stem drill bits with Ø 12.7 mm A170
Series of HSS plain stem drill bits of diameter 12.7 mm at a normal helix of 30° and sharpening of 118°.
These drill bits are for general piercing of steel, cast iron, etc.
The reduced stem of 12.7 mm allows work with machinery equipped with spindles with a maximal capacity of 13 mm (1//2").
Related links
- Dormer High Speed Steel, 158mm Overall 19.5 mm
- Dormer High Speed Steel, 238mm Overall 19.5 mm
- Dormer High Speed Steel, 158mm Overall 22 mm
- Dormer High Speed Steel, 158mm Overall 21 mm
- BETA HSS, 205mm Overall 19.5 mm 1
- Dormer Aluminium 153mm Overall 19.5 mm
- Dormer Aluminium 131mm Overall 19.5 mm
- Dormer High Speed Steel-E, 43mm Overall 1
