Dormer Aluminium, Steel, 13.89 mm, 107mm Overall Drill Bit
- RS Stock No.:
- 272-9787
- Mfr. Part No.:
- R45835/64
- Brand:
- Dormer
Subtotal (1 unit)*
$400.92
(exc. GST)
$441.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $400.92 |
*price indicative
- RS Stock No.:
- 272-9787
- Mfr. Part No.:
- R45835/64
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Aluminium, Steel | |
| Overall Length | 107mm | |
| Shank Type | Parallel/Cylindrical | |
| Finish | Titanium Aluminium Nitride | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 13.89mm | |
| Drilling Length | 60mm | |
| Standards/Approvals | ANSI, DIN 6535, ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Aluminium, Steel | ||
Overall Length 107mm | ||
Shank Type Parallel/Cylindrical | ||
Finish Titanium Aluminium Nitride | ||
Drill Point Angle 140° | ||
Drill Bit Size 13.89mm | ||
Drilling Length 60mm | ||
Standards/Approvals ANSI, DIN 6535, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Force X short drill bit is a high performance drill bit. This drill bit able to produce high quality and accurate holes at high speeds and feeds. This drill bit has self centring 140 degree, 4 facet split point and CTW flute construction for enhanced penetration rates. Titanium aluminium nitride coating increases surface hardness and improves tool life.
DIN 6535 HA cylindrical shank
Supports DIN 6537K standards
Continuously thinned web flute design
3xD Usable tool depth to diameter ratio
M7 Industry standard tool tolerance zone
Related links
- Dormer Aluminium 124mm Overall 13.89 mm
- Dormer Aluminium 107mm Overall 12.8 mm
- Dormer Aluminium 107mm Overall 13.8 mm
- Dormer Aluminium 107mm Overall 13.3 mm
- Dormer Aluminium 107mm Overall 13.49 mm
- Dormer Aluminium 107mm Overall 12.7 mm
- Dormer High Speed Steel, 152.4mm Overall 13.89 mm
- Dormer Steel 107mm Overall 13.1 mm
