- RS Stock No.:
- 270-6127
- Mfr. Part No.:
- 90200110650
- Brand:
- Tivoly
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1.74
(exc. GST)
$1.91
(inc. GST)
Units | Per unit |
1 + | $1.74 |
- RS Stock No.:
- 270-6127
- Mfr. Part No.:
- 90200110650
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Tivoly rolled HSS metal drill bit is large diameter laminated drill bit for drilling common metals and use occasionally.
Especially for soft steels and plastics
Economical drill bit
Economical drill bit
Contents
10 pieces per pocket
Specifications
Attribute | Value |
---|---|
Series | 2020011 |
Material | High Speed Steel |
Diameter | 6.5mm |
Point Angle | 118° |
Overall Length | 101 mm |