- RS Stock No.:
- 270-6090
- Mfr. Part No.:
- 11454140650
- Brand:
- Tivoly
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.13
(exc. GST)
$15.54
(inc. GST)
Units | Per unit |
1 + | $14.13 |
- RS Stock No.:
- 270-6090
- Mfr. Part No.:
- 11454140650
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Tivoly FURIUS fully ground HSS metal drill bit is high-performance drill for intensive drilling of high-strength steels and cast iron thanks to its geometry and its FUSIO coating.
Especially for high-strength steels and cast irons
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 6.5 mm
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 6.5 mm
Contents
1 piece per tube
Specifications
Attribute | Value |
---|---|
Series | 1145414 |
Material | High Speed Steel |
Diameter | 6.5mm |
Point Angle | 135° |
Overall Length | 101 mm |
Related links
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Tivoly 1143704 Series High Speed Steel 50 mm Overall
- Tivoly 2020011 Series High Speed Steel 101 mm Overall
- Tivoly 1145411 Series High Speed Steel 101 mm Overall
- Tivoly 1145201 Series High Speed Steel 101 mm Overall