- RS Stock No.:
- 270-6051
- Mfr. Part No.:
- 11454110650
- Brand:
- Tivoly
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.83
(exc. GST)
$13.01
(inc. GST)
Units | Per unit |
1 + | $11.83 |
- RS Stock No.:
- 270-6051
- Mfr. Part No.:
- 11454110650
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Tivoly FURIUS fully ground HSS metal drill bit is high-performance drill for intensive drilling of high-strength steels and cast iron thanks to its geometry and its FUSIO coating.
Especially for high-strength steels and cast irons
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 6.5 mm
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 6.5 mm
Contents
10 pieces per pocket
Specifications
Attribute | Value |
---|---|
Series | 1145411 |
Material | High Speed Steel |
Diameter | 6.5mm |
Point Angle | 135° |
Overall Length | 101 mm |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Tivoly 1143704 Series High Speed Steel 50 mm Overall
- Tivoly 2020011 Series High Speed Steel 101 mm Overall
- Tivoly 1145201 Series High Speed Steel 101 mm Overall
- Tivoly 1145414 Series High Speed Steel 101 mm Overall