BETA High Speed Steel Milled Shank 8 mm 1, 110mm Overall
- RS Stock No.:
- 225-0992
- Mfr. Part No.:
- 419 8X110
- Brand:
- BETA
Subtotal (1 unit)*
$19.05
(exc. GST)
$20.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.05 |
*price indicative
- RS Stock No.:
- 225-0992
- Mfr. Part No.:
- 419 8X110
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Sub Type | Milled Shank | |
| Flute Type | Spiral | |
| Overall Length | 110mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Finish | Bright | |
| Drill Point Angle | 90° | |
| Drilling Length | 460mm | |
| Drill Bit Size | 8mm | |
| Cutting Direction | Neutral | |
| Standards/Approvals | DIN 8039 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Sub Type Milled Shank | ||
Flute Type Spiral | ||
Overall Length 110mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Finish Bright | ||
Drill Point Angle 90° | ||
Drilling Length 460mm | ||
Drill Bit Size 8mm | ||
Cutting Direction Neutral | ||
Standards/Approvals DIN 8039 | ||
RoHS Status: Exempt
The BETA hammer drill bit with milled shanks and hard metal plates SDS plus tang. It has 2 cutters, 4 spirals and use for drilling into walls, cement, concrete, stones.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Milled Shank 4 mm 1, 110mm Overall
- BETA High Speed Steel Milled Shank 5 mm 1, 110mm Overall
- BETA High Speed Steel Milled Shank 8 mm 1, 260mm Overall
- BETA High Speed Steel Milled Shank 8 mm 1, 210mm Overall
- BETA High Speed Steel Milled Shank 8 mm 1, 460mm Overall
- BETA High Speed Steel 6 mm 1, 110mm Overall
- BETA High Speed Steel Milled Shank 7 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 12 mm 1, 460mm Overall
