Dormer High Speed Steel-E, 178mm Overall 15.5 mm
- RS Stock No.:
- 268-6544
- Mfr. Part No.:
- A77715.5
- Brand:
- Dormer
Subtotal (1 unit)*
$331.98
(exc. GST)
$365.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $331.98 |
*price indicative
- RS Stock No.:
- 268-6544
- Mfr. Part No.:
- A77715.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Overall Length | 178mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 15.5mm | |
| Drilling Length | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Overall Length 178mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Drill Bit Size 15.5mm | ||
Drilling Length 120mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 15.5 mm with an overall length of 178 mm and flute length of 120 mm according to DIN 338 standard. The bronze finish is a thin oxide layer formed on the tool surface and is an indication for 8 percent cobalt HSS E Drill.
Top performer drill
Producing accurate sized holes
135 degree split point helps to self centre
Provide quality finish in high strength materials
Related links
- Dormer High Speed Steel-E, 178mm Overall 16 mm
- Dormer High Speed Steel, 218mm Overall 15.5 mm
- Dormer HSS, 178mm Overall 15.5 mm
- Dormer HSS, 178mm Overall 15.5 mm 1
- Bosch HSS, 178mm Overall 15.5 mm 1
- BETA HSS, 178mm Overall 15.5 mm 1
- Dormer High Speed Steel-E, 43mm Overall 1
- Dormer High Speed Steel-E, 62mm Overall 1
