Dormer HSS, 14.5 mm, 169mm Overall Drill Bit
- RS Stock No.:
- 268-6484
- Mfr. Part No.:
- A10814.5
- Brand:
- Dormer
Subtotal (1 unit)*
$226.09
(exc. GST)
$248.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.09 |
*price indicative
- RS Stock No.:
- 268-6484
- Mfr. Part No.:
- A10814.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 169mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Steam Tempered | |
| Drill Bit Size | 14.5mm | |
| Drill Point Angle | 135° | |
| Cutting Direction | Right | |
| Drilling Length | 114mm | |
| Standards/Approvals | ISO, DIN 338, ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 169mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Steam Tempered | ||
Drill Bit Size 14.5mm | ||
Drill Point Angle 135° | ||
Cutting Direction Right | ||
Drilling Length 114mm | ||
Standards/Approvals ISO, DIN 338, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 14.5 mm with an overall length of 169 mm and flute length of 114 mm according to DIN 338 standard. This bits has HSS with steam tempered finish and quick spiral for 4xD drilling without pecking in stainless steel.
Reduces the cutting forces
135 degree split point helps to self centre
Suitable for both hand and machine use
Steam tempered finish helps stop work piece material from sticking to the cutting edge
