Dormer High Speed Steel-E, 142mm Overall 11.5 mm 5-Pieces
- RS Stock No.:
- 268-6538
- Mfr. Part No.:
- A77711.5
- Brand:
- Dormer
Subtotal (1 pack of 5 units)*
$583.71
(exc. GST)
$642.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $116.742 | $583.71 |
*price indicative
- RS Stock No.:
- 268-6538
- Mfr. Part No.:
- A77711.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Overall Length | 142mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Number of Pieces | 5 | |
| Drill Bit Size | 11.5mm | |
| Drill Point Angle | 135° | |
| Cutting Direction | Right | |
| Drilling Length | 94mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Overall Length 142mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Number of Pieces 5 | ||
Drill Bit Size 11.5mm | ||
Drill Point Angle 135° | ||
Cutting Direction Right | ||
Drilling Length 94mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 11.5 mm with an overall length of 142 mm and flute length of 94 mm according to DIN 338 standard. The bronze finish is a thin oxide layer formed on the tool surface and is an indication for 8 percent cobalt HSS E Drill.
Top performer drill
Producing accurate sized holes
135 degree split point helps to self centre
Provide quality finish in high strength materials
Related links
- Dormer High Speed Steel, 142mm Overall 11.5 mm
- Bosch HSS, 142mm Overall 11.5 mm 5
- RS PRO HSS, 142mm Overall 11.5 mm 5
- Dormer High Speed Steel-E, 133mm Overall 10.5 mm 5
- Dormer High Speed Steel, 175mm Overall 11.5 mm
- Dormer HSS, 142mm Overall 11.5 mm 1
- Dormer High Speed Steel-E, 49mm Overall 1
- Dormer High Speed Steel-E, 55mm Overall 4.10 mm 1
