Bosch HSS, 142mm Overall 11.5 mm 5-Pieces
- RS Stock No.:
- 768-2996
- Mfr. Part No.:
- 2608585461
- Brand:
- Bosch
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$161.01
(exc. GST)
$177.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $32.202 | $161.01 |
*price indicative
- RS Stock No.:
- 768-2996
- Mfr. Part No.:
- 2608585461
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Twist | |
| Overall Length | 142mm | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical | |
| Finish | Smooth Surface | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 11.5mm | |
| Cutting Direction | Right | |
| Shank Size | 11.5mm | |
| Drilling Length | 120mm | |
| Standards/Approvals | DIN 338/1414 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Twist | ||
Overall Length 142mm | ||
Number of Pieces 5 | ||
Shank Type Cylindrical | ||
Finish Smooth Surface | ||
Drill Point Angle 135° | ||
Drill Bit Size 11.5mm | ||
Cutting Direction Right | ||
Shank Size 11.5mm | ||
Drilling Length 120mm | ||
Standards/Approvals DIN 338/1414 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HSS-G Imperial Drill Bits (DIN 338)
High Speed Steel imperial sized drill bits suitable for alloyed and non-alloyed steel, cast steel, iron and hard plastics.
Precision ground for a faster drilling rate and lower feed pressure
Self centring drill bits
Standards
DIN 338
Related links
- RS PRO HSS, 142mm Overall 11.5 mm 5
- Dormer HSS, 142mm Overall 11.5 mm 1
- Bosch HSS, 142mm Overall 5
- Dormer High Speed Steel-E, 142mm Overall 11.5 mm 5
- Dormer High Speed Steel, 142mm Overall 11.5 mm
- Facom Aluminium Steel, 142mm Overall 11.5 mm 1
- Dormer HSS, 142mm Overall 11 mm 5
- RS PRO HSS, 142mm Overall 5 mm 5
