BETA High Speed Steel Cobalt, 10.5 mm, 133mm Overall, 10.5 mm Shank Drill Bit
- RS Stock No.:
- 225-0872
- Mfr. Part No.:
- 415 10,50
- Brand:
- BETA
Subtotal (1 unit)*
$82.28
(exc. GST)
$90.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.28 |
*price indicative
- RS Stock No.:
- 225-0872
- Mfr. Part No.:
- 415 10,50
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 133mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drill Point Angle | 130° | |
| Shank Size | 10.5mm | |
| Drill Bit Size | 10.5mm | |
| Drilling Length | 87mm | |
| Standards/Approvals | DIN 338, ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 133mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drill Point Angle 130° | ||
Shank Size 10.5mm | ||
Drill Bit Size 10.5mm | ||
Drilling Length 87mm | ||
Standards/Approvals DIN 338, ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-CO 8% and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Tin, 133mm Overall 10.5 mm 1
- BETA High Speed Steel Cobalt, 133mm Overall 19 mm 1
- BETA High Speed Steel Cobalt, 133mm Overall 19 mm
- BETA HSS, 133mm Overall 10.5 mm
- Tivoly High Speed Steel, 133mm Overall 10.5 mm
- Dormer High Speed Steel, 133mm Overall 10.5 mm
- Dormer High Speed Steel-E, 133mm Overall 10.5 mm 5
- BETA High Speed Steel Cobalt, 142mm Overall 1
