Dormer High Speed Steel, 3 mm, 46mm Overall, 3 mm Shank Drill Bit
- RS Stock No.:
- 728-7103
- Mfr. Part No.:
- A1203.0
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$5.41
(exc. GST)
$5.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.41 |
*price indicative
- RS Stock No.:
- 728-7103
- Mfr. Part No.:
- A1203.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Flute Type | Helical | |
| Overall Length | 46mm | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Drill Bit Size | 3mm | |
| Shank Size | 3mm | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Drilling Length | 16mm | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Flute Type Helical | ||
Overall Length 46mm | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Drill Bit Size 3mm | ||
Shank Size 3mm | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Drilling Length 16mm | ||
Standards/Approvals DIN 1897 | ||
RoHS Status: Exempt
HSS Straight Shank Stub Drill (A120)
High Speed Steel construction short length drill for general machining applications with a steam tempered finish.
Ideal for use in portable drills, turrets & automatic lathes
Special split-point ensures easy starting & accurate drilling
Capable of drilling up to 2.5x diameter in most materials
135° point angle
Standards
DIN 1897
Related links
- Dormer High Speed Steel, 46mm Overall 5
- Dormer High Speed Cobalt, 46mm Overall 3 mm
- Dormer High Speed Steel, 114mm Overall 3 mm
- Dormer High Speed Steel, 250mm Overall 3 mm 1
- BETA High Speed Steel Tin, 46mm Overall 1.75 mm
- Dormer High Speed Cobalt, 100mm Overall 3 mm
- Dormer High Speed Cobalt, 61mm Overall 3 mm
- Sutton Tools Cobalt High Speed Steel, 61mm Overall 3 mm 1
